Infineon 1.6 kV 180 A Diode General Purpose 3-Pin Eco Block DD180N16SHPSA1

Get a bulk buy discount

Add 16 more to save 2%

View bulk pricing options

Subtotal (1 tray of 8 units)*

€322.85

(exc. VAT)

€397.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
8 - 8€40.356€322.85-
16 - 16€39.321€314.572%
24 +€38.339€306.714%

*price indicative

RS Stock No.:
217-7152
Mfr. Part No.:
DD180N16SHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Screw

Product Type

Diode

Package Type

Eco Block

Maximum Continuous Forward Current If

180A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

DD180N16S

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

5.75kA

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.39V

Maximum Operating Temperature

135°C

Length

94mm

Height

30mm

Width

34mm

Standards/Approvals

No

Diameter

8.5mm

Automotive Standard

No

The Infineon rectifier diode 34 mm eco block 1600 V, 174 A module in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology.

Industrial standard package

Electrically insulated base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy