Infineon 2.2 kV 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1
- RS Stock No.:
- 217-7160
- Mfr. Part No.:
- DD340N22SHPSA1
- Manufacturer:
- Infineon
Add 6 more to save €26.56
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€265.68
(exc. VAT)
€326.79
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | €88.56 | €265.68 | - |
| 6 - 12 | €84.133 | €252.40 | €26.56 |
| 15 + | €80.593 | €241.78 | €119.50 |
*price indicative
- RS Stock No.:
- 217-7160
- Mfr. Part No.:
- DD340N22SHPSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Netz-Dioden-Modul Rectifier Diode Module | |
| Mount Type | Screw | |
| Package Type | Eco Block | |
| Maximum Continuous Forward Current If | 550A | |
| Peak Reverse Repetitive Voltage Vrrm | 2.2kV | |
| Diode Configuration | Series | |
| Series | DD340N22S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10kA | |
| Maximum Forward Voltage Vf | 1.31V | |
| Maximum Operating Temperature | 130°C | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 115mm | |
| Height | 53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Netz-Dioden-Modul Rectifier Diode Module | ||
Mount Type Screw | ||
Package Type Eco Block | ||
Maximum Continuous Forward Current If 550A | ||
Peak Reverse Repetitive Voltage Vrrm 2.2kV | ||
Diode Configuration Series | ||
Series DD340N22S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10kA | ||
Maximum Forward Voltage Vf 1.31V | ||
Maximum Operating Temperature 130°C | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 115mm | ||
Height 53mm | ||
Automotive Standard No | ||
Related links
- Infineon 2.2 kV 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1
- Infineon 1.6 kV 220 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2.2 kV 226 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD180N22SHPSA1
- Infineon 2.2 kV 226 A Diode Module General Purpose 3-Pin Eco Block DD220N22SHPSA1
- Infineon 1.6 kV 130 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1.6 kV 550 A Rectifier Diode Module General Purpose 3-Pin Tray DD340N16SHPSA1
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin ND89N16KHPSA1
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin
