Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- RS Stock No.:
- 218-6298
- Mfr. Part No.:
- IDH03G65C5XKSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.481 | €14.81 |
| 50 - 90 | €1.408 | €14.08 |
| 100 - 240 | €1.376 | €13.76 |
| 250 - 490 | €1.289 | €12.89 |
| 500 + | €1.201 | €12.01 |
*price indicative
- RS Stock No.:
- 218-6298
- Mfr. Part No.:
- IDH03G65C5XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH03G65C5 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 31A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.95mm | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Standards/Approvals | JESD22, J-STD20 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH03G65C5 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 31A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 175°C | ||
Height 29.95mm | ||
Width 4.5mm | ||
Length 10.2mm | ||
Standards/Approvals JESD22, J-STD20 | ||
Automotive Standard No | ||
The Infineon SiC Schottky diode made up of revolutionary semiconductor material. It is mainly used in uninterruptible power supply, power factor correction and solar inverter.
High surge current capability
Pb free
RoHS compliant
Related links
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- Infineon 650 V 40 A Switching Diode Schottky 3-Pin TO-247 IDW40G65C5XKSA1
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 4 A Schottky Diode Schottky 2-Pin TO-220 IDH04G65C6XKSA1
- Infineon 650 V 12 A SiC Schottky Diode Schottky 2-Pin TO-220 IDH12G65C5XKSA2
- Infineon 650 V 16 A Schottky Diode Schottky 2-Pin TO-220 IDH16G65C6XKSA1
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH10G65C6XKSA1
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH12G65C6XKSA1
