Vishay 170 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K170HM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-6697
Mfr. Part No.:
V20K170HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

170 V

Maximum Continuous Forward Current (If)

20 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

8

Package Type

FlatPAK 5 x 6

Automotive Standard

AEC-Q101

Diode Configuration

Single

Height

1.09 mm

Length

6.35 mm

Maximum Forward Voltage (Vf)

1.02 V

Maximum Operating Temperature

165 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

220 A

Peak Reverse Current (Ir)

6 mA

Standards/Approvals

RoHS

Width

5.3 mm

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.57 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J,STD,020

LF maximum Peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy