DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DE-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.35

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,650 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.167€8.35
100 - 200€0.084€4.20
250 - 450€0.083€4.15
500 - 950€0.075€3.75
1000 +€0.073€3.65

*price indicative

Packaging Options:
RS Stock No.:
222-2894
Mfr. Part No.:
FES1DE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-219AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

FES1DE

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

920mV

Maximum Operating Temperature

105°C

Peak Reverse Recovery Time trr

25ns

Height

1.2mm

Standards/Approvals

No

Width

1.2mm

Diameter

3.9mm

Length

2mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex surface mount ultra-fast rectifier is suited as a boost diode in power factor correction circuitry. This device is for use in secondary rectification and freewheeling for ultra-fast switching speed AC-AC and DC-DC converters in high-temperature conditions for consumer applications.

Low profile, small form factor package

Low leakage current

Glass passivated die construction

Superfast recovery time for high-efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy