DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-2895
Mfr. Part No.:
FES1DEQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-219AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

FES1DEQ

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

105°C

Height

1.2mm

Standards/Approvals

No

Width

2mm

Length

3.9mm

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex 1 A surface mount ultra-fast rectifier is suited as a boost diode in power factor correction circuitry. For use in secondary rectification and freewheeling for ultra-fast switching speed AC-AC and DC-DC converters in high-temperature conditions for automotive applications.

Low profile, small form factor package

Low leakage current

Glass passivated die construction

Superfast recovery times for high-efficiency

Low forward voltage, low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy