ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4089
Mfr. Part No.:
BAT54CHYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT54CHYFH

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Recovery Time trr

50ns

Length

3.1mm

Height

1.15mm

Standards/Approvals

RoHS

Width

1.5mm

Automotive Standard

AEC-Q101

The ROHM BAT54CHYFH is low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. This product complies AEC-Q101 Automotive Grade.

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy