ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54SHYFHT116

Get a bulk buy discount

Add 100 more to save €8.10

View bulk pricing options

Subtotal (1 pack of 50 units)*

€36.05

(exc. VAT)

€44.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.721€36.05-
100 - 200€0.64€32.00€8.10
250 - 450€0.578€28.90€35.75
500 - 950€0.565€28.25€78.00
1000 +€0.554€27.70€167.00

*price indicative

Packaging Options:
RS Stock No.:
222-4099
Mfr. Part No.:
BAT54SHYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT54SHYFH

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Recovery Time trr

50ns

Standards/Approvals

RoHS

Height

1.15mm

Length

3.1mm

Width

1.5mm

Automotive Standard

AEC-Q101

The ROHM BAT54SHYFH is low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. This product complies AEC-Q101 Automotive Grade.

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy