ROHM 200 V 10 A Schottky Barrier Schottky 3-Pin DPAK RB088BM200FHTL

Get a bulk buy discount

Add 50 more to save €14.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,155 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.656€8.28-
50 - 95€1.37€6.85€14.30
100 - 245€1.078€5.39€57.80
250 +€1.054€5.27€150.50

*price indicative

Packaging Options:
RS Stock No.:
222-4355
Mfr. Part No.:
RB088BM200FHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RB088BM200FH

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

880mV

Maximum Operating Temperature

150°C

Length

6.8mm

Standards/Approvals

RoHS

Width

6.4mm

Diameter

1.7mm

Height

2.3mm

Automotive Standard

AEC-Q101

The ROHM 200V ultra-low IR SBD optimized for automotive applications including powertrains and xEVs. It offers ultra-low leakage current (IR) characteristics to achieve high withstand voltage of 200V. Replacing FRDs and rectifier diodes typically used in

High reliability

Power mold type

Cathode common dual type

Super Low IR

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy