ROHM 5 V 10 mA Schottky Barrier Schottky 3-Pin SOT-416 RB876WFHTL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.92

(exc. VAT)

€14.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.477€11.93
50 - 75€0.467€11.68
100 - 225€0.423€10.58
250 - 975€0.382€9.55
1000 +€0.374€9.35

*price indicative

Packaging Options:
RS Stock No.:
222-4357
Mfr. Part No.:
RB876WFHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOT-416

Maximum Continuous Forward Current If

10mA

Peak Reverse Repetitive Voltage Vrrm

5V

Diode Configuration

Single

Series

RB876WFH

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

350mV

Maximum Operating Temperature

150°C

Height

800μm

Width

900μm

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

The ROHM RB876WFH detection Schottky diode with high detection efficiency and low capacitance (Ct=0.8pF) , suitable for high frequency detection. This product complies AEC-Q101 qualified.

High reliability

Power mold type

Cathode common dual type

Super Low IR

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy