Infineon 1.2 kV 40 A Diode Schottky 2-Pin TO-247 IDWD40G120C5XKSA1
- RS Stock No.:
- 222-4845
- Mfr. Part No.:
- IDWD40G120C5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€212.04
(exc. VAT)
€260.82
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €7.068 | €212.04 |
| 60 - 60 | €6.715 | €201.45 |
| 90 + | €6.29 | €188.70 |
*price indicative
- RS Stock No.:
- 222-4845
- Mfr. Part No.:
- IDWD40G120C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | SMD | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | IDWD40G120C5 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 290A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.8mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 40.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type SMD | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series IDWD40G120C5 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 290A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Width 15.8mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 40.21mm | ||
Automotive Standard No | ||
Infineon IDWD40G120C5 Series Diode, 1200V Peak Reverse Repetitive Voltage, 40A Max Continuous Forward Current - IDWD40G120C5XKSA1
This diode is a single Schottky rectifier designed for high-voltage, high-current power applications, providing fast rectification with low conduction loss. It operates across a wide temperature span and is supplied in a TO-247 surface-mount package suitable for industrial power assemblies and thermal management systems.
Features and Benefits:
• 40A continuous current capability for sustained high-load operation
• 1200V repetitive reverse rating for high-voltage circuits
• 1.7V maximum forward voltage to minimise conduction losses
• 290A Peak non-repetitive surge handling for transient events
• -55°C to 175°C operating range for elevated-temperature environments
• 1200V repetitive reverse rating for high-voltage circuits
• 1.7V maximum forward voltage to minimise conduction losses
• 290A Peak non-repetitive surge handling for transient events
• -55°C to 175°C operating range for elevated-temperature environments
Applications
• Used for high-power rectification in inverters and converters
• Suitable for power supplies requiring high-voltage blocking
• Ideal for surge-prone circuits needing robust transient tolerance
• Can be used in surface-mount assemblies with TO-247 footprint
• Used with thermal solutions in elevated-temperature installations
• Suitable for power supplies requiring high-voltage blocking
• Ideal for surge-prone circuits needing robust transient tolerance
• Can be used in surface-mount assemblies with TO-247 footprint
• Used with thermal solutions in elevated-temperature installations
What pin configuration does it use?
It uses a two-pin arrangement in a single-diode configuration.
Which standard approvals are applicable to its construction?
The device complies with JEDEC47/20/22 standards.
What package and mounting style are provided?
It is packaged in TO-247 and intended for surface mounting.
How does it behave under short-duration surge events?
It can withstand a 290A Peak non-repetitive forward surge current during transient conditions.
Related links
- Infineon 1200 V 40 A Diode Schottky 2-Pin TO-247 IDWD40G120C5XKSA1
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 10 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1
