Infineon 1.2 kV 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
- RS Stock No.:
- 216-8395
- Mfr. Part No.:
- IDW40G120C5BFKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€276.12
(exc. VAT)
€339.63
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €9.204 | €276.12 |
| 60 + | €8.744 | €262.32 |
*price indicative
- RS Stock No.:
- 216-8395
- Mfr. Part No.:
- IDW40G120C5BFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | 5th Generation CoolSiCTM | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.7mA | |
| Maximum Forward Voltage Vf | 2.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 290A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1) | |
| Width | 5.21mm | |
| Height | 41.42mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series 5th Generation CoolSiCTM | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.7mA | ||
Maximum Forward Voltage Vf 2.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 290A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1) | ||
Width 5.21mm | ||
Height 41.42mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 5 offers a new leading edge technology for the schottky barrier diode with current rating of 40 A. This latest generation is suitable for use in motor control and drives, solar system and UPS system.
Highest system efficiency
Improved system efficiency at low switching frequencies
Increased power density at high switching frequencies
Higher system reliability
Reduced EMI
Related links
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK IDM02G120C5XTMA1
- Infineon 1200 V 8 A Diode SiC Schottky 3-Pin TO-247
- Infineon 1200 V 10 A Diode SiC Schottky 3-Pin TO-247
- Infineon 1200 V 8 A Diode SiC Schottky 3-Pin TO-247 IDM08G120C5XTMA1
- Infineon 1200 V 10 A Diode SiC Schottky 3-Pin TO-247 IDW10G120C5BFKSA1
- Infineon 1200 V 40 A Diode Schottky 2-Pin TO-247
