Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€107.55

(exc. VAT)

€132.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€2.151€107.55
100 - 950€1.768€88.40
1000 +€1.718€85.90

*price indicative

RS Stock No.:
222-6800
Mfr. Part No.:
QH12TZ600
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Mount Type

Surface

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

QH12TZ600

Diode Configuration

Single

Rectifier Type

Silicon

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Forward Voltage Vf

3.1V

Peak Reverse Current Ir

250μA

Peak Reverse Recovery Time trr

11.6ns

Standards/Approvals

RoHS

Height

4.7mm

Width

9.25mm

Length

10.67mm

Automotive Standard

No

The Power Integrations QH12TZ600 Schottky Diode is the most preferred component involving applications like Motor driver circuits, DC-AC Converters and PFC. The diode is extremely efficient and provides the lowest Irrm and Qrr for diodes inn the range of 600V silicon diode range.

Enables fast switching

Has high efficiency

Demonstrates soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy