Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600
- RS Stock No.:
- 222-6801
- Mfr. Part No.:
- QH12TZ600
- Manufacturer:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.75
(exc. VAT)
€13.20
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.15 | €10.75 |
| 10 - 20 | €2.112 | €10.56 |
| 25 - 95 | €2.062 | €10.31 |
| 100 - 995 | €1.766 | €8.83 |
| 1000 + | €1.50 | €7.50 |
*price indicative
- RS Stock No.:
- 222-6801
- Mfr. Part No.:
- QH12TZ600
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | QH12TZ600 | |
| Rectifier Type | Silicon | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 3.1V | |
| Peak Reverse Current Ir | 250μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Reverse Recovery Time trr | 11.6ns | |
| Width | 9.25mm | |
| Height | 4.7mm | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series QH12TZ600 | ||
Rectifier Type Silicon | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 3.1V | ||
Peak Reverse Current Ir 250μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Reverse Recovery Time trr 11.6ns | ||
Width 9.25mm | ||
Height 4.7mm | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Power Integrations QH12TZ600 Schottky Diode is the most preferred component involving applications like Motor driver circuits, DC-AC Converters and PFC. The diode is extremely efficient and provides the lowest Irrm and Qrr for diodes inn the range of 600V silicon diode range.
Enables fast switching
Has high efficiency
Demonstrates soft recovery
Related links
- Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600
- Power Integrations 300 V 30 A Diode Silicon 2-Pin TO-220AC LQA30T300
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D
- Power Integrations 300 V 10 A Diode Silicon 3-Pin D2PAK LQA20B300C
- STMicroelectronics 650 V 12 A Diode 2-Pin TO-220AC STPSC12065D
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220AC STPSC12065DY
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
