ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6242
- Mfr. Part No.:
- RB098BGE-60TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6242
- Mfr. Part No.:
- RB098BGE-60TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB098BGE-60 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 830mV | |
| Peak Reverse Current Ir | 1.5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB098BGE-60 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 830mV | ||
Peak Reverse Current Ir 1.5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.8mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 60 V.
High reliability
Power mold type
Cathode common dual type
Super low IR
Related links
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-60TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 60 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-60FNSTL
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
