ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6243
Mfr. Part No.:
RB098BGE-60TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

RB098BGE-60

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.5μA

Maximum Forward Voltage Vf

830mV

Maximum Operating Temperature

150°C

Height

2.3mm

Length

6.8mm

Width

6.4mm

Standards/Approvals

No

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 60 V.

High reliability

Power mold type

Cathode common dual type

Super low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy