ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6244
- Mfr. Part No.:
- RBQ10BGE45ATL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6244
- Mfr. Part No.:
- RBQ10BGE45ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 70μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.8mm | |
| Height | 2.3mm | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 70μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.8mm | ||
Height 2.3mm | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 45 V.
High reliability
Power mold type
Cathode common dual type
Low IR
Related links
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
