Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB

Subtotal (1 tube of 1000 units)*

€1,440.00

(exc. VAT)

€1,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
1000 +€1.44€1,440.00

*price indicative

RS Stock No.:
231-5446
Mfr. Part No.:
VX40M100CHM3/P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

220μA

Maximum Forward Voltage Vf

760mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

175°C

Height

4.65mm

Length

10.51mm

Standards/Approvals

RoHS

Width

15.25mm

Automotive Standard

AEC-Q102

The Vishay dual high voltage TMBS (Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection in commercial, industrial, and automotive applic

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy