Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- RS Stock No.:
- 244-9039
- Mfr. Part No.:
- V31103C-M3/P
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9039
- Mfr. Part No.:
- V31103C-M3/P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Forward Voltage (Vf) | 730 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 160 A | |
| Peak Reverse Current (Ir) | 35 mA | |
| Series | V31103C | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Forward Voltage (Vf) 730 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 160 A | ||
Peak Reverse Current (Ir) 35 mA | ||
Series V31103C | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
