Vishay 150 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V40DM153CHM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-8057
Mfr. Part No.:
V40DM153CHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

150 V

Maximum Continuous Forward Current (If)

40 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-263AC

Automotive Standard

AEC-Q101

Diode Configuration

2x Common Cathode Pair

Height

1.8 mm

Length

12.93 mm

Maximum Forward Voltage (Vf)

1.12 V

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

160 A

Peak Reverse Current (Ir)

12 mA

Series

V40

Standards/Approvals

No

Width

10.2 mm

The Vishay diode series TMBS [Trench MOS Barrier Schottky] standard rectifier diodes has fast switching speeds and low forward voltage drop which is suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Trench MOS Schottky technology

Very low profile

Typical height of 1.7 mm

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy