Vishay 150 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V40DM153CHM3/I
- RS Stock No.:
- 232-2079
- Mfr. Part No.:
- V40DM153CHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2079
- Mfr. Part No.:
- V40DM153CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 40 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-263AC | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Height | 1.8 mm | |
| Length | 12.93 mm | |
| Maximum Forward Voltage (Vf) | 1.12 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 160 A | |
| Peak Reverse Current (Ir) | 12 mA | |
| Series | V40 | |
| Standards/Approvals | No | |
| Width | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 40 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-263AC | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration 2x Common Cathode Pair | ||
Height 1.8 mm | ||
Length 12.93 mm | ||
Maximum Forward Voltage (Vf) 1.12 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 160 A | ||
Peak Reverse Current (Ir) 12 mA | ||
Series V40 | ||
Standards/Approvals No | ||
Width 10.2 mm | ||
The Vishay diode series TMBS [Trench MOS Barrier Schottky] standard rectifier diodes has fast switching speeds and low forward voltage drop which is suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Very low profile
Typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C
Related links
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V40DM153CHM3/I
- Vishay 150 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V30DM153CHM3/I
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15HM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15CHM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
