Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH6006LHN3

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
232-2081
Mfr. Part No.:
VS-E5PH6006LHN3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 2L

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Maximum Operating Temperature

175°C

Length

15.87mm

Height

41.02mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay diode series Hyperfast Rectifier has 30 A FRED standard rectifier diodes features a unique combination of low conduction and switching losses. This rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers.

Hyperfast and optimized Qrr

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

AEC-Q101 qualified meets JESD 201 class 1A whisker test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy