Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€107.40

(exc. VAT)

€132.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50€2.148€107.40
100 - 200€1.718€85.90
250 +€1.396€69.80

*price indicative

RS Stock No.:
238-5723
Mfr. Part No.:
VS-E5TX3006THN3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-247AD 2L

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VS-E5TX

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

20μA

Maximum Forward Voltage Vf

2.1V

Peak Non-Repetitive Forward Surge Current Ifsm

310A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

4.65mm

Height

10.51mm

Length

29.27mm

Automotive Standard

AEC-Q101

The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers and it is AEC-Q101 qualified meets JESD 201 class 1A whisker test.

Hyperfast and optimized Qrr

Best in class forward voltage drop

Best in class switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy