Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PM10LHM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-1044
Mfr. Part No.:
V2PM10LHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMP (DO-220AA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V2

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

740mV

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Length

4mm

Standards/Approvals

No

Width

2.18mm

Height

1.15mm

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMP (DO-220AA) low profile package. It has 100V maximum repetitive peak reverse voltage, 2A maximum DC forward current and operating junction temperature range from -40°C to +175°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. Typically it is used in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Low power losses, high efficiency

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy