STMicroelectronics 60 V 5 A Rectifier & Schottky Diode Schottky SMB STPS5L60U

Subtotal (1 reel of 2500 units)*

€555.00

(exc. VAT)

€682.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.222€555.00

*price indicative

RS Stock No.:
233-3094
Mfr. Part No.:
STPS5L60U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMB

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

STPS5L60

Rectifier Type

Schottky

Peak Reverse Current Ir

100mA

Maximum Forward Voltage Vf

420mV

Peak Non-Repetitive Forward Surge Current Ifsm

205A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

3.95mm

Length

4.6mm

Height

1.1mm

Automotive Standard

No

The STMicroelectronics Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top box.

Negligible switching losses

Low forward voltage drop for higher efficiency

Low thermal resistance

Avalanche capability specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy