Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- RS Stock No.:
- 280-2159
- Mfr. Part No.:
- V5NL63HM3/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 50 units)*
€39.05
(exc. VAT)
€48.05
(inc. VAT)
- 6,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.781 | €39.05 |
| 250 - 450 | €0.742 | €37.10 |
| 500 - 950 | €0.696 | €34.80 |
| 1000 - 2450 | €0.64 | €32.00 |
| 2500 + | €0.603 | €30.15 |
*price indicative
- RS Stock No.:
- 280-2159
- Mfr. Part No.:
- V5NL63HM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V5NL63 | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.58V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.98mm | |
| Length | 3.95mm | |
| Width | 2.18mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V5NL63 | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.58V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 80μA | ||
Maximum Operating Temperature 150°C | ||
Height 0.98mm | ||
Length 3.95mm | ||
Width 2.18mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
