ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L150DDTE25
- RS Stock No.:
- 234-2944
- Mfr. Part No.:
- RB058L150DDTE25
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.45
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.67
(exc. VAT)
€13.13
(inc. VAT)
In Stock
- Plus 1,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.427 | €10.68 | - |
| 50 - 75 | €0.418 | €10.45 | €0.45 |
| 100 - 225 | €0.318 | €7.95 | €10.90 |
| 250 - 475 | €0.312 | €7.80 | €28.75 |
| 500 + | €0.25 | €6.25 | €88.50 |
*price indicative
- RS Stock No.:
- 234-2944
- Mfr. Part No.:
- RB058L150DDTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB058L150DD | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.7mm | |
| Length | 2.8mm | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB058L150DD | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.7mm | ||
Length 2.8mm | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RB05 series is the high reliability automotive schottky barrier diode, suitable for general rectification.
Grade Automotive
Common Standard AEC-Q101 (Automotive Grade)
Package Code DO-214AC (SMA)
Related links
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L150DDTE25
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L150DDTE25
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM15STL1
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM15STFTL1
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-60DDTE25
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
