ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-60DDTE25

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.88

(exc. VAT)

€17.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.555€13.88
50 - 75€0.544€13.60
100 - 225€0.416€10.40
250 - 475€0.406€10.15
500 +€0.326€8.15

*price indicative

Packaging Options:
RS Stock No.:
234-2949
Mfr. Part No.:
RB058L-60DDTE25
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

RB058L

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

4μA

Maximum Forward Voltage Vf

640mV

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

2.8mm

Width

2.2mm

Standards/Approvals

No

Height

4.7mm

Automotive Standard

AEC-Q101

The ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC, mobile phone and various portable electronics.

Small power mold type.(PMDS)

High reliability

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy