ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- RS Stock No.:
- 234-2963
- Mfr. Part No.:
- RBR1VWM60ATR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2963
- Mfr. Part No.:
- RBR1VWM60ATR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 900μm | ||
Automotive Standard No | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 60V reverse voltage and average rectified forward current is 1A.
High reliability
Small power mold type
Low VF
Related links
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM60ATR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RB168VWM-60TR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM60ATFTR
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
