ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM60ATR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-2964
Mfr. Part No.:
RBR1VWM60ATR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

530mV

Maximum Operating Temperature

150°C

Length

2.3mm

Width

1.4mm

Standards/Approvals

No

Height

900μm

Automotive Standard

No

The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 60V reverse voltage and average rectified forward current is 1A.

High reliability

Small power mold type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy