ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM40ATR

Subtotal (1 reel of 3000 units)*

€471.00

(exc. VAT)

€579.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.157€471.00

*price indicative

RS Stock No.:
235-2717
Mfr. Part No.:
RBR1VWM40ATR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

520mV

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has continuous forward current of 1 A.

High reliability

Small power mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy