ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- RS Stock No.:
- 246-3905
- Mfr. Part No.:
- RB068VWM-40TFTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.45
(exc. VAT)
€10.40
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.338 | €8.45 | - |
| 50 - 75 | €0.332 | €8.30 | 1% |
| 100 - 225 | €0.292 | €7.30 | 13% |
| 250 - 975 | €0.286 | €7.15 | 15% |
| 1000 + | €0.173 | €4.33 | 48% |
*price indicative
- RS Stock No.:
- 246-3905
- Mfr. Part No.:
- RB068VWM-40TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 1.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RB068 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.
High reliability
Small power mold type
Ultra low IR
Related links
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-40TFTR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TFTR
