ROHM 1.2 kV 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220KE2GC11
- RS Stock No.:
- 235-2781
- Mfr. Part No.:
- SCS220KE2GC11
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2781
- Mfr. Part No.:
- SCS220KE2GC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247N | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247N | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 20 A.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220KE2GC11
- ROHM 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240KE2GC11
- ROHM 1200 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230KE2GC11
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS210KE2GC11
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS220KGC17
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220AE2GC11
