ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS210KE2GC11
- RS Stock No.:
- 235-2777
- Mfr. Part No.:
- SCS210KE2GC11
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.70 |
*price indicative
- RS Stock No.:
- 235-2777
- Mfr. Part No.:
- SCS210KE2GC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247N | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 0ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247N | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 0ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 10 A.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS210KE2GC11
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220KE2GC11
- ROHM 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240KE2GC11
- ROHM 1200 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230KE2GC11
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS210KGC17
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
