ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
- RS Stock No.:
- 237-4359
- Mfr. Part No.:
- RB461FMT106
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€6.85
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- Plus 2,650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.137 | €6.85 |
*price indicative
- RS Stock No.:
- 237-4359
- Mfr. Part No.:
- RB461FMT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RB461FMFH series Schottky barrier diode has SOT-323 package and suitable for general rectification. It has reverse voltage of 20V, forward voltage of 0.49V, rectified forward current of 0.7A and reverse current of 0.2mA. This diode has three terminals and single configuration.
Surface mount
High reliability
Small mold type
Ultra Low VF
Storage temperature range between -40°C and 125°C
Related links
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMFHT106
- Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-343 BAT1705WH6327XTSA1
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
