Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-343 BAT1705WH6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€246.00

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.082€246.00
6000 - 12000€0.078€234.00
15000 +€0.073€219.00

*price indicative

RS Stock No.:
216-8330
Mfr. Part No.:
BAT1705WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SOT-343

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Common Cathode

Series

BAT17

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

1.25μA

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

No

Width

1.25mm

Length

2mm

Automotive Standard

AEC-Q101

The Infineon BAT series schottky diode for high speed switching with current rating of up to 130 mA. It is used in mixer applications in the VHF / UHF range and also in wireless communications, satellite receivers, base stations, high speed data networks and RFID.

Guard ring protected

Low forward voltage

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy