ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40CFHT106
- RS Stock No.:
- 237-4363
- Mfr. Part No.:
- RB508FM-40CFHT106
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4363
- Mfr. Part No.:
- RB508FM-40CFHT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 80mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Reverse Current Ir | 340μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 80mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Reverse Current Ir 340μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RB508FM-40CFH series Schottky barrier diode has SOT-323 package and suitable for general rectification. It has reverse voltage of 40V, forward voltage of 0.66V, rectified forward current of 0.08A and reverse current of 0.34mA. This diode has three terminals and C-Common configuration.
Surface mount
High reliability
Small mold type
Ultra Low IR
Storage temperature range between -55°C and 150°C
AEC-Q101 qualified
Related links
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40CFHT106
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40SFHT106
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40FHT106
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40AFHT106
- ROHM 40 V 30 mA Diode Schottky 3-Pin SOT-323 RB715FM-40T106
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMFHT106
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
