Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- RS Stock No.:
- 238-5717
- Mfr. Part No.:
- VS-E5TH1506THN3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€44.50
(exc. VAT)
€54.50
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.89 | €44.50 |
| 100 - 200 | €0.846 | €42.30 |
| 250 + | €0.801 | €40.05 |
*price indicative
- RS Stock No.:
- 238-5717
- Mfr. Part No.:
- VS-E5TH1506THN3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 2L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 500μA | |
| Peak Reverse Recovery Time trr | 49ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 2L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 500μA | ||
Peak Reverse Recovery Time trr 49ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers and it is AEC-Q101 qualified meets JESD 201 class 1A whisker test.
Hyperfast and optimized Qrr
Best in class forward voltage drop
Best in class switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
Related links
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH6006LHN3
