Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3
- RS Stock No.:
- 238-5724
- Mfr. Part No.:
- VS-E5TX3006THN3
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€3.69
(exc. VAT)
€4.54
(inc. VAT)
- Final 910 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.738 | €3.69 |
*price indicative
- RS Stock No.:
- 238-5724
- Mfr. Part No.:
- VS-E5TX3006THN3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 2L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VS-E5TX | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.1V | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 310A | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.51mm | |
| Length | 29.27mm | |
| Width | 4.65mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 2L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VS-E5TX | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.1V | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 310A | ||
Maximum Operating Temperature 175°C | ||
Height 10.51mm | ||
Length 29.27mm | ||
Width 4.65mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH6006LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PX3006LHN3
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH7506LHN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
