Microchip 1.2 kV 10 A Schottky Barrier Schottky TO-247 MSC010SDA120B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 212 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.475€6.95
10 - 98€3.41€6.82
100 +€3.20€6.40

*price indicative

Packaging Options:
RS Stock No.:
241-2080
Mfr. Part No.:
MSC010SDA120B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Schottky Barrier

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

MSC0

Rectifier Type

Schottky

Maximum Forward Voltage Vf

1.8V

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.

Soft recovery characteristics

Low forward voltage

Low leakage current

Avalanche energy rated

Maximum DC reverse voltage of 1200V

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy