Microchip 1.2 kV 15 A Schottky Barrier Schottky TO-247 MSC015SDA120B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€6.085€12.17
10 - 98€6.065€12.13
100 +€5.58€11.16

*price indicative

Packaging Options:
RS Stock No.:
241-2086
Mfr. Part No.:
MSC015SDA120B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Schottky Barrier

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

MSC0

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.

Ultra-fast recovery times

Soft recovery characteristics

Low forward voltage

Low leakage current

Avalanche energy rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy