Taiwan Semiconductor 45 V 30 A Rectifier & Schottky Diode TO-220AB TST30L45C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€31.75

(exc. VAT)

€39.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50€0.635€31.75
100 - 450€0.51€25.50
500 - 950€0.435€21.75
1000 - 1950€0.423€21.15
2000 +€0.413€20.65

*price indicative

RS Stock No.:
241-9348
Mfr. Part No.:
TST30L45C
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Dual Dies

Series

TST30L45C

Maximum Forward Voltage Vf

980mV

Peak Reverse Current Ir

650μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Taiwan semiconductor Trench Schottky Rectifier has packaging TO-220AB and dual configuration. The semiconductor has applications such as Switching mode power supply (SMPS), Adapters and DC to DC converters.

Patented Trench Schottky technology

Excellent high temperature stability

Low forward voltage

Low power loss/ high efficiency

High forward surge capability

Compliant RoHS

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy