Taiwan Semiconductor 45 V 25 A Diode Schottky 3-Pin TO-220AB MBR2545CT C0
- RS Stock No.:
- 688-2013
- Mfr. Part No.:
- MBR2545CT C0
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 5 units)*
€2.97
(exc. VAT)
€3.66
(inc. VAT)
Last RS stock
- 500 left, ready to ship from another location
- Final 420 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.594 | €2.97 |
*price indicative
- RS Stock No.:
- 688-2013
- Mfr. Part No.:
- MBR2545CT C0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.02V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.24mm | |
| Length | 10.5mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.02V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Height 8.24mm | ||
Length 10.5mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 45 V 25 A Diode Schottky 3-Pin TO-220AB MBR2545CT C0
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB MBR1545CT C0
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 45 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 45 V 30 A Rectifier & Schottky Diode TO-220AB TST30L45C
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- Taiwan Semiconductor 45 V 16 A Diode 2-Pin TO-220AC MBR1660 C0
