Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ
- RS Stock No.:
- 243-4838
- Mfr. Part No.:
- PMEG100T030ELPEZ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.08
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- Plus 4,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.363 | €9.08 | - |
| 50 - 475 | €0.356 | €8.90 | 1% |
| 500 - 975 | €0.213 | €5.33 | 41% |
| 1000 - 2475 | €0.152 | €3.80 | 58% |
| 2500 + | €0.148 | €3.70 | 59% |
*price indicative
- RS Stock No.:
- 243-4838
- Mfr. Part No.:
- PMEG100T030ELPEZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | PCB | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG | |
| Rectifier Type | Trench MEGA Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 710mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 3mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type PCB | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG | ||
Rectifier Type Trench MEGA Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 710mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 3mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Nexperia low leakage current Trench MEGA Schottky barrier rectifier which is encapsulated in a CFP15B (SOT1289B) power. It is a flat lead surface mounted device (SMD) with plastic package.
Low forward voltage
Low Qrr and low IRM
Low leakage current
High power capability due to clip-bonding technology
Small and flat lead SMD power plastic package
High efficiency DC-to-DC conversion
Automotive LED lighting
Switch mode power supply
Freewheeling application
Reverse polarity protection
OR-ing
Related links
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T100ELPEZ
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B PMEG100T080ELPE-QZ
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W PMEG100T10ELRX
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin CFP3 PMEG100T10ELR-QX
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
