Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- RS Stock No.:
- 243-4856
- Mfr. Part No.:
- PMEG100T200ELPEZ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 5000 units)*
€2,465.00
(exc. VAT)
€3,030.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.493 | €2,465.00 |
*price indicative
- RS Stock No.:
- 243-4856
- Mfr. Part No.:
- PMEG100T200ELPEZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG100T200ELPE | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 55ns | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG100T200ELPE | ||
Diode Configuration Single | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 55ns | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Nexperia low leakage current Trench MEGA Schottky barrier rectifier encapsulated in a CFP15B (SOT1289B) power and flat lead surface mounted device (SMD) plastic package.
Low forward voltage
Low Qrr and low IRM
Low leakage current
High power capability due to clip-bonding technology
Small and flat lead SMD power plastic package
High efficiency DC-to-DC conversion
LED lighting
Switch mode power supply
Freewheeling application
Reverse polarity protection
OR-ing
Related links
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T050ELPEZ
