Vishay 100 V 5 A Schottky Barrier Schottky ITO-220AB
- RS Stock No.:
- 243-6950
- Mfr. Part No.:
- MBRF10100CT-M3/4W
- Manufacturer:
- Vishay
Subtotal (1 tube of 1000 units)*
€429.00
(exc. VAT)
€528.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | €0.429 | €429.00 |
*price indicative
- RS Stock No.:
- 243-6950
- Mfr. Part No.:
- MBRF10100CT-M3/4W
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | ITO-220AB | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | FRED Pt | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type ITO-220AB | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series FRED Pt | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Dual high voltage trench MOS barrier schottky rectifier use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters or polarity protection application.
Trench MOS Schottky technology
Lower power losses, high efficiency
Low forward voltage drop
High forward surge capability
High frequency operation
Solder dip 275 °C max. 10 s, per JESD 22-B106
Related links
- Vishay 100 V 5 A Schottky Barrier Schottky ITO-220AB MBRF10100CT-M3/4W
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB MBRF1090CT-M3/4W
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220AB V30100C-E3/4W
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- Vishay 100 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 100 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 100 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M10-M3/H
