Vishay 100 V 5 A Schottky Barrier Schottky ITO-220AB MBRF10100CT-M3/4W

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.40

(exc. VAT)

€15.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,550 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90€1.24€12.40
100 - 240€1.116€11.16
250 - 490€1.054€10.54
500 - 990€1.016€10.16
1000 +€0.991€9.91

*price indicative

Packaging Options:
RS Stock No.:
243-6951
Mfr. Part No.:
MBRF10100CT-M3/4W
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

ITO-220AB

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Series

FRED Pt

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay Dual high voltage trench MOS barrier schottky rectifier use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters or polarity protection application.

Trench MOS Schottky technology

Lower power losses, high efficiency

Low forward voltage drop

High forward surge capability

High frequency operation

Solder dip 275 °C max. 10 s, per JESD 22-B106

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy