Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP MSE1PBHM3/89A
- RS Stock No.:
- 243-6952
- Mfr. Part No.:
- MSE1PBHM3/89A
- Manufacturer:
- Vishay
Subtotal (1 reel of 4500 units)*
€360.00
(exc. VAT)
€450.00
(inc. VAT)
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.08 | €360.00 |
*price indicative
- RS Stock No.:
- 243-6952
- Mfr. Part No.:
- MSE1PBHM3/89A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | MicroSMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type MicroSMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay surface-mount ESD capability rectifier has general purpose of polarity protection, and rail-to-rail protection in both consumer and automotive applications.
Very low profile - typical height of 0.65 mm
Ideal for automated placement
Oxide planar chip junction
Low forward voltage drop, low leakage current
ESD capability
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available automotive ordering code base P/NHM3
Related links
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP MSE1PBHM3/89A
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH01HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 100 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP VS-2EQH01HM3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH02HM3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP VS-2EQH02HM3/H
