Vishay 200 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH02HM3/H
- RS Stock No.:
- 243-7107
- Mfr. Part No.:
- VS-1EQH02HM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7107
- Mfr. Part No.:
- VS-1EQH02HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | General Purpose | |
| Package Type | MicroSMP | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Maximum Forward Voltage (Vf) | 720 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Series | FRED Pt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type General Purpose | ||
Package Type MicroSMP | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Maximum Forward Voltage (Vf) 720 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Series FRED Pt | ||
Standards/Approvals RoHS | ||
The Vishay Ultrafast rectifier use in high frequency, freewheeling, DC/DC converters, PFC, and in snubber industrial and automotive applications.
Very low profile - typical height of 0.65 mm
Ideal for automated placement
Low forward voltage drop, low power losses
Low leakage current
Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C
For PFC, CRM snubber operation
AEC-Q101 qualified
Related links
- Vishay 200 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH02HM3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP VS-2EQH02HM3/H
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH01HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP
- Vishay 100 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP VS-2EQH01HM3/H
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP MSE1PBHM3/89A
