Vishay 150 V 10 A Schottky Barrier Schottky SMPC
- RS Stock No.:
- 243-7046
- Mfr. Part No.:
- V10PM153HM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7046
- Mfr. Part No.:
- V10PM153HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SMPC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 0.61V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SMPC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 0.61V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile - typical height of 1.1 mm
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available Automotive ordering code base P/NHM3
Related links
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC V8PM153HM3/H
- Vishay 150 V 15 A Schottky Barrier Schottky DPAK
- Vishay 150 V 12 A Schottky Barrier Schottky DPAK
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153CHM3/I
